
CX3225SB12000D0FFJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB12000D0FFJCCTR-ND - Tape & Reel (TR) 478-CX3225SB12000D0FFJCCCT-ND - Cut Tape (CT) 478-CX3225SB12000D0FFJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB12000D0FFJCC |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB12000D0FFJCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.56000 | €5.60 |
| 25 | €0.52960 | €13.24 |
| 50 | €0.50800 | €25.40 |
| 100 | €0.48690 | €48.69 |
| 250 | €0.46044 | €115.11 |
| 500 | €0.44138 | €220.69 |
| 1 000 | €0.42313 | €423.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.39574 | €1,187.22 |
| 6 000 | €0.37939 | €2,276.34 |
| 9 000 | €0.37014 | €3,331.26 |
| 15 000 | €0.35882 | €5,382.30 |
| 21 000 | €0.35156 | €7,382.76 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

