


CX2016SA24000D0HRSC1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA24000D0HRSC1TR-ND - Tape & Reel (TR) 478-CX2016SA24000D0HRSC1CT-ND - Cut Tape (CT) 478-CX2016SA24000D0HRSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA24000D0HRSC1 |
Description | 2.0MM X 1.6MM CRYSTAL 24MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA24000D0HRSC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.26100 | €2.61 |
| 25 | €0.24640 | €6.16 |
| 50 | €0.23640 | €11.82 |
| 100 | €0.22660 | €22.66 |
| 250 | €0.21432 | €53.58 |
| 500 | €0.20544 | €102.72 |
| 1 000 | €0.19695 | €196.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18418 | €552.54 |
| 6 000 | €0.17657 | €1,059.42 |
| 9 000 | €0.17226 | €1,550.34 |
| 15 000 | €0.16698 | €2,504.70 |
| 21 000 | €0.16360 | €3,435.60 |
| 30 000 | €0.16009 | €4,802.70 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

