
CX2016DB19200H0FLJC2 | |
---|---|
DigiKey Part Number | 478-CX2016DB19200H0FLJC2TR-ND - Tape & Reel (TR) 478-CX2016DB19200H0FLJC2CT-ND - Cut Tape (CT) 478-CX2016DB19200H0FLJC2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB19200H0FLJC2 |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB19200H0FLJC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.57000 | €0.57 |
10 | €0.49200 | €4.92 |
25 | €0.46480 | €11.62 |
50 | €0.44580 | €22.29 |
100 | €0.42730 | €42.73 |
250 | €0.40404 | €101.01 |
500 | €0.38732 | €193.66 |
1 000 | €0.37130 | €371.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.35421 | €1,062.63 |
6 000 | €0.33957 | €2,037.42 |
9 000 | €0.33130 | €2,981.70 |
15 000 | €0.32116 | €4,817.40 |
21 000 | €0.31466 | €6,607.86 |
Unit Price without VAT: | €0.57000 |
---|---|
Unit Price with VAT: | €0.71535 |