
CM316X7R475M25AT | |
|---|---|
DigiKey Part Number | 478-CM316X7R475M25ATTR-ND - Tape & Reel (TR) 478-CM316X7R475M25ATCT-ND - Cut Tape (CT) 478-CM316X7R475M25ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X7R475M25AT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X7R475M25AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19600 | €1.96 |
| 50 | €0.14480 | €7.24 |
| 100 | €0.12520 | €12.52 |
| 500 | €0.10254 | €51.27 |
| 1 000 | €0.09432 | €94.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.08583 | €214.58 |
| 5 000 | €0.08205 | €410.25 |
| 7 500 | €0.07939 | €595.43 |
| 12 500 | €0.07644 | €955.50 |
| 17 500 | €0.07471 | €1,307.42 |
| 25 000 | €0.07305 | €1,826.25 |
| 30 000 | €0.07227 | €2,168.10 |
| 60 000 | €0.07044 | €4,226.40 |
| 62 500 | €0.06948 | €4,342.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

