
CK05BX102K | |
---|---|
DigiKey Part Number | 478-CK05BX102K-ND |
Manufacturer | |
Manufacturer Product Number | CK05BX102K |
Description | CAP CER 1000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX102K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.190" L x 0.090" W (4.83mm x 2.29mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.14000 | €2.14 |
10 | €1.34200 | €13.42 |
50 | €1.20460 | €60.23 |
100 | €1.12170 | €112.17 |
500 | €0.98152 | €490.76 |
1 000 | €0.93816 | €938.16 |
3 000 | €0.88454 | €2,653.62 |
5 000 | €0.85212 | €4,260.60 |
Unit Price without VAT: | €2.14000 |
---|---|
Unit Price with VAT: | €2.68570 |