CDR31BP470BKZS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €3.67157
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €1.86881
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €2.51106
Datasheet

Parametric Equivalent


KEMET
In Stock: 102
Unit Price: €1.38000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.56437
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.56437
Datasheet
47 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP470BKZS

DigiKey Part Number
478-CDR31BP470BKZS-ND
Manufacturer
Manufacturer Product Number
CDR31BP470BKZS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP470BKZS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€1.84368€9,218.40
Manufacturers Standard Package
Unit Price without VAT:€1.84368
Unit Price with VAT:€2.31382