CDR02BX103BKSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €6.21956
Datasheet
10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR02BX103BKSR

DigiKey Part Number
478-CDR02BX103BKSR-ND
Manufacturer
Manufacturer Product Number
CDR02BX103BKSR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR02BX103BKSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1805 (4512 Metric)
Size / Dimension
0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€5.32356€26,617.80
Manufacturers Standard Package
Unit Price without VAT:€5.32356
Unit Price with VAT:€6.68107