
AR205F683K4RTR1-C | |
|---|---|
DigiKey Part Number | 478-AR205F683K4RTR1-CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR205F683K4RTR1-C |
Description | SKYCAPS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12758 | €382.74 |
| 6 000 | €0.12120 | €727.20 |
| 15 000 | €0.11619 | €1,742.85 |
| 30 000 | €0.11300 | €3,390.00 |
| 75 000 | €0.11059 | €8,294.25 |
| Unit Price without VAT: | €0.12758 |
|---|---|
| Unit Price with VAT: | €0.16011 |

