WT,WX SERIES 8.0,5.4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA0810151M025R

DigiKey Part Number
478-AEA0810151M025RTR-ND - Tape & Reel (TR)
478-AEA0810151M025RCT-ND - Cut Tape (CT)
478-AEA0810151M025RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA0810151M025R
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.37900€3.79
50€0.28360€14.18
100€0.25350€25.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.20530€102.65
1 000€0.18859€188.59
1 500€0.18014€270.21
2 500€0.17072€426.80
3 500€0.16519€578.16
5 000€0.15983€799.15
6 000€0.15729€943.74
12 000€0.14868€1,784.16
12 500€0.14822€1,852.75
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.76555