
| AEA0810151M025R | |
|---|---|
| DigiKey Part Number | 478-AEA0810151M025RTR-ND - Tape & Reel (TR) 478-AEA0810151M025RCT-ND - Cut Tape (CT) 478-AEA0810151M025RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AEA0810151M025R | 
| Description | CAP ALUM 150UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
| Impedance | 170 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.61000 | €0.61 | 
| 10 | €0.37900 | €3.79 | 
| 50 | €0.28360 | €14.18 | 
| 100 | €0.25350 | €25.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €0.20530 | €102.65 | 
| 1 000 | €0.18859 | €188.59 | 
| 1 500 | €0.18014 | €270.21 | 
| 2 500 | €0.17072 | €426.80 | 
| 3 500 | €0.16519 | €578.16 | 
| 5 000 | €0.15983 | €799.15 | 
| 6 000 | €0.15729 | €943.74 | 
| 12 000 | €0.14868 | €1,784.16 | 
| 12 500 | €0.14822 | €1,852.75 | 
| Unit Price without VAT: | €0.61000 | 
|---|---|
| Unit Price with VAT: | €0.76555 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland