
978041112062829+ | |
|---|---|
DigiKey Part Number | 478-978041112062829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 978041112062829+ |
Description | WIRE TO BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.035" (0.90mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.50518 | €752.59 |
| Unit Price without VAT: | €1.50518 |
|---|---|
| Unit Price with VAT: | €1.88900 |

