
609090301118001 | |
---|---|
DigiKey Part Number | 478-609090301118001-ND |
Manufacturer | |
Manufacturer Product Number | 609090301118001 |
Description | CONN PLUG HSG 1POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 700 | €0.91073 | €1,548.24 |
Unit Price without VAT: | €0.91073 |
---|---|
Unit Price with VAT: | €1.14297 |