
600S3R0CT250XT | |
|---|---|
DigiKey Part Number | 1284-1947-2-ND - Tape & Reel (TR) 1284-1947-1-ND - Cut Tape (CT) 1284-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S3R0CT250XT |
Description | CAP CER 3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S3R0CT250XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.60800 | €6.08 |
| 50 | €0.47540 | €23.77 |
| 100 | €0.43450 | €43.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39422 | €197.11 |
| 1 000 | €0.37162 | €371.62 |
| 1 500 | €0.36029 | €540.43 |
| 2 500 | €0.34776 | €869.40 |
| 3 500 | €0.34042 | €1,191.47 |
| 5 000 | €0.33337 | €1,666.85 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |

