
600S270FT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S270FT250XT4KTR-ND - Tape & Reel (TR) 478-600S270FT250XT4KCT-ND - Cut Tape (CT) 478-600S270FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S270FT250XT4K |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S270FT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.33300 | €13.33 |
| 50 | €1.08640 | €54.32 |
| 100 | €1.01000 | €101.00 |
| 500 | €0.88094 | €440.47 |
| 1 000 | €0.84127 | €841.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.79665 | €3,186.60 |
| 8 000 | €0.77389 | €6,191.12 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.45980 |

