
600S1R5AW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S1R5AW250XT4KTR-ND - Tape & Reel (TR) 478-600S1R5AW250XT4KCT-ND - Cut Tape (CT) 478-600S1R5AW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R5AW250XT4K |
Description | CAP CER 1.5PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R5AW250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.90600 | €9.06 |
| 50 | €0.72300 | €36.15 |
| 100 | €0.66620 | €66.62 |
| 500 | €0.57040 | €285.20 |
| 1 000 | €0.54078 | €540.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.49630 | €1,985.20 |
| 8 000 | €0.47975 | €3,838.00 |
| 12 000 | €0.47146 | €5,657.52 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.71935 |

