0.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S0R7AW250XT4K

DigiKey Part Number
478-600S0R7AW250XT4KTR-ND - Tape & Reel (TR)
478-600S0R7AW250XT4KCT-ND - Cut Tape (CT)
478-600S0R7AW250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S0R7AW250XT4K
Description
CAP CER 0.7PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S0R7AW250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.63700€6.37
50€0.49960€24.98
100€0.45710€45.71
500€0.38526€192.63
1 000€0.36303€363.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.57840€2,313.60
8 000€0.56008€4,480.64
12 000€0.55090€6,610.80
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.24245