
600L1R6AW200T4K | |
---|---|
DigiKey Part Number | 478-600L1R6AW200T4KTR-ND - Tape & Reel (TR) 478-600L1R6AW200T4KCT-ND - Cut Tape (CT) 478-600L1R6AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R6AW200T4K |
Description | CAP CER 1.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R6AW200T4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.10000 | €1.10 |
10 | €0.71900 | €7.19 |
50 | €0.56780 | €28.39 |
100 | €0.52120 | €52.12 |
500 | €0.44236 | €221.18 |
1 000 | €0.41800 | €418.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.68146 | €2,725.84 |
Unit Price without VAT: | €1.10000 |
---|---|
Unit Price with VAT: | €1.38050 |