
600L0R1BT200T | |
---|---|
DigiKey Part Number | 1284-1904-2-ND - Tape & Reel (TR) 1284-1904-1-ND - Cut Tape (CT) 1284-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R1BT200T |
Description | CAP CER 0.1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R1BT200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.92000 | €0.92 |
10 | €0.55000 | €5.50 |
50 | €0.43380 | €21.69 |
100 | €0.38520 | €38.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.36214 | €181.07 |
1 000 | €0.34097 | €340.97 |
1 500 | €0.33035 | €495.52 |
2 500 | €0.31860 | €796.50 |
3 500 | €0.31173 | €1,091.06 |
5 000 | €0.30511 | €1,525.55 |
6 000 | €0.30198 | €1,811.88 |
12 000 | €0.29143 | €3,497.16 |
12 500 | €0.29087 | €3,635.88 |
Unit Price without VAT: | €0.92000 |
---|---|
Unit Price with VAT: | €1.15460 |