
2225HC153KAZ1A | |
---|---|
DigiKey Part Number | 478-5920-2-ND - Tape & Reel (TR) 478-5920-1-ND - Cut Tape (CT) 478-5920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225HC153KAZ1A |
Description | CAP CER 0.015UF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225HC153KAZ1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.84000 | €2.84 |
10 | €1.99100 | €19.91 |
50 | €1.65380 | €82.69 |
100 | €1.54960 | €154.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €1.40062 | €700.31 |
1 000 | €1.34488 | €1,344.88 |
1 500 | €1.31696 | €1,975.44 |
2 500 | €1.28600 | €3,215.00 |
3 500 | €1.26791 | €4,437.69 |
5 000 | €1.25049 | €6,252.45 |
6 000 | €1.24224 | €7,453.44 |
Unit Price without VAT: | €2.84000 |
---|---|
Unit Price with VAT: | €3.56420 |