
| 2220GC102KAT1A | |
|---|---|
| DigiKey Part Number | 478-12894-2-ND - Tape & Reel (TR) 478-12894-1-ND - Cut Tape (CT) 478-12894-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2220GC102KAT1A | 
| Description | CAP CER 1000PF 2KV X7R 2220 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2220GC102KAT1A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2220 (5750 Metric) | |
| Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.130" (3.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €2.27000 | €2.27 | 
| 10 | €1.45000 | €14.50 | 
| 50 | €1.28580 | €64.29 | 
| 100 | €1.19920 | €119.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €1.07392 | €536.96 | 
| 1 000 | €1.02771 | €1,027.71 | 
| 1 500 | €1.00455 | €1,506.83 | 
| 2 500 | €0.97888 | €2,447.20 | 
| 3 500 | €0.96387 | €3,373.55 | 
| 5 000 | €0.94944 | €4,747.20 | 
| 6 000 | €0.94260 | €5,655.60 | 
| Unit Price without VAT: | €2.27000 | 
|---|---|
| Unit Price with VAT: | €2.84885 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland