608283302845001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cvilux USA
In Stock: 20 528
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 359
Unit Price: €0.16000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608283302845001

DigiKey Part Number
478-608283302845001-ND
Manufacturer
Manufacturer Product Number
608283302845001
Description
CONN RCPT HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-20°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes