
TPME157K020R0035 | |
|---|---|
DigiKey Part Number | 478-5253-2-ND - Tape & Reel (TR) 478-5253-1-ND - Cut Tape (CT) 478-5253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME157K020R0035 |
Description | CAP TANT 150UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €2.90300 | €29.03 |
| 50 | €2.44960 | €122.48 |
| 100 | €2.30940 | €230.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €2.09903 | €839.61 |
| 800 | €2.02080 | €1,616.64 |
| 1 200 | €1.98161 | €2,377.93 |
| 2 000 | €1.93815 | €3,876.30 |
| 2 800 | €1.91274 | €5,355.67 |
| 4 000 | €1.88829 | €7,553.16 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €5.07020 |

