
1812HC122KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73U122KVTR-ND - Tape & Reel (TR) 478-KGM43FR73U122KVCT-ND - Cut Tape (CT) 478-KGM43FR73U122KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC122KAT2A |
Description | CAP CER 1200PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.39000 | €13.90 |
| 50 | €1.13280 | €56.64 |
| 100 | €1.05350 | €105.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.51712 | €258.56 |
| 1 000 | €0.48959 | €489.59 |
| 1 500 | €0.47581 | €713.72 |
| 2 500 | €0.46054 | €1,151.35 |
| 3 500 | €0.45161 | €1,580.63 |
| 5 000 | €0.44302 | €2,215.10 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.56020 |

