


1812CC333KAT1A | |
|---|---|
DigiKey Part Number | 478-2996-2-ND - Tape & Reel (TR) 478-2996-1-ND - Cut Tape (CT) 478-2996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC333KAT1A |
Description | CAP CER 0.033UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CC333KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.53500 | €5.35 |
| 50 | €0.41500 | €20.75 |
| 100 | €0.37810 | €37.81 |
| 500 | €0.31594 | €157.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.29672 | €296.72 |
| 2 000 | €0.28090 | €561.80 |
| 3 000 | €0.27297 | €818.91 |
| 5 000 | €0.26419 | €1,320.95 |
| 7 000 | €0.25906 | €1,813.42 |
| 10 000 | €0.25412 | €2,541.20 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |

