


18121C103JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR72A103JVTR-ND - Tape & Reel (TR) 478-KGM43AR72A103JVCT-ND - Cut Tape (CT) 478-KGM43AR72A103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C103JAT2A |
Description | CAP CER 10000PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C103JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49600 | €4.96 |
| 50 | €0.38380 | €19.19 |
| 100 | €0.34920 | €34.92 |
| 500 | €0.29074 | €145.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.27266 | €272.66 |
| 2 000 | €0.25777 | €515.54 |
| 3 000 | €0.25032 | €750.96 |
| 5 000 | €0.24206 | €1,210.30 |
| 7 000 | €0.23723 | €1,660.61 |
| 10 000 | €0.23258 | €2,325.80 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

