10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18121A103JAT2A

DigiKey Part Number
478-KGM43BCG2A103JVTR-ND - Tape & Reel (TR)
478-KGM43BCG2A103JVCT-ND - Cut Tape (CT)
478-KGM43BCG2A103JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121A103JAT2A
Description
CAP CER 10000PF 100V C0GNP0 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121A103JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.32000€1.32
10€0.86800€8.68
50€0.69080€34.54
100€0.63620€63.62
500€0.54396€271.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.51541€515.41
2 000€0.49192€983.84
3 000€0.48015€1,440.45
5 000€0.46711€2,335.55
7 000€0.45948€3,216.36
10 000€0.45215€4,521.50
Manufacturers Standard Package
Unit Price without VAT:€1.32000
Unit Price with VAT:€1.65660