Direct

1808HA180KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BCG3U180KYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808HA180KAT2A |
Description | CAP CER 18PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4520C0G3F180K110KA | TDK | 87 | 445-2366-1-ND | €0.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.48781 | €975.62 |
| Unit Price without VAT: | €0.48781 |
|---|---|
| Unit Price with VAT: | €0.61220 |


