
1808GC152KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BR73D152KYTR-ND - Tape & Reel (TR) 478-KGM42BR73D152KYCT-ND - Cut Tape (CT) 478-KGM42BR73D152KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC152KAT2A |
Description | CAP CER 1500PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.54100 | €5.41 |
| 50 | €0.42040 | €21.02 |
| 100 | €0.38320 | €38.32 |
| 500 | €0.32042 | €160.21 |
| 1 000 | €0.30101 | €301.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.28502 | €570.04 |
| 4 000 | €0.27186 | €1,087.44 |
| 6 000 | €0.26527 | €1,591.62 |
| 10 000 | €0.25797 | €2,579.70 |
| 14 000 | €0.25369 | €3,551.66 |
| 20 000 | €0.24958 | €4,991.60 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.06675 |

