
1210ZG226ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32KV51A226ZUTR-ND - Tape & Reel (TR) 478-KGM32KV51A226ZUCT-ND - Cut Tape (CT) 478-KGM32KV51A226ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZG226ZAT2A |
Description | CAP CER 22UF 10V Y5V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZG226ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.63600 | €6.36 |
| 50 | €0.49840 | €24.92 |
| 100 | €0.45590 | €45.59 |
| 500 | €0.38416 | €192.08 |
| 1 000 | €0.36197 | €361.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.23765 | €475.30 |
| 4 000 | €0.22609 | €904.36 |
| 6 000 | €0.22030 | €1,321.80 |
| 10 000 | €0.21388 | €2,138.80 |
| 14 000 | €0.21013 | €2,941.82 |
| 20 000 | €0.20652 | €4,130.40 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

