1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC105KAT2A

DigiKey Part Number
478-KGM32ER71C105KUTR-ND - Tape & Reel (TR)
478-KGM32ER71C105KUCT-ND - Cut Tape (CT)
478-KGM32ER71C105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YC105KAT2A
Description
CAP CER 1UF 16V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.35400€3.54
50€0.26860€13.43
100€0.24230€24.23
500€0.19812€99.06
1 000€0.18448€184.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14290€428.70
6 000€0.13555€813.30
9 000€0.13186€1,186.74
15 000€0.12778€1,916.70
21 000€0.12539€2,633.19
30 000€0.12309€3,692.70
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.71535