
1206YG225ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AV51C225ZUTR-ND - Tape & Reel (TR) 478-KGM31AV51C225ZUCT-ND - Cut Tape (CT) 478-KGM31AV51C225ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YG225ZAT2A |
Description | CAP CER 2.2UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YG225ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16000 | €1.60 |
| 50 | €0.11720 | €5.86 |
| 100 | €0.10390 | €10.39 |
| 500 | €0.08158 | €40.79 |
| 1 000 | €0.07470 | €74.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06567 | €262.68 |
| 8 000 | €0.05262 | €420.96 |
| 12 000 | €0.05252 | €630.24 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

