
1206AA680JAT1A | |
|---|---|
DigiKey Part Number | 478-11959-2-ND - Tape & Reel (TR) 478-11959-1-ND - Cut Tape (CT) 478-11959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA680JAT1A |
Description | CAP CER 68PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA680JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49800 | €4.98 |
| 50 | €0.38560 | €19.28 |
| 100 | €0.35080 | €35.08 |
| 500 | €0.29216 | €146.08 |
| 1 000 | €0.27401 | €274.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25159 | €754.77 |
| 6 000 | €0.24062 | €1,443.72 |
| 9 000 | €0.23512 | €2,116.08 |
| 15 000 | €0.22903 | €3,435.45 |
| 21 000 | €0.22547 | €4,734.87 |
| 30 000 | €0.22204 | €6,661.20 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

