
12067A8R0CAT2A | |
|---|---|
DigiKey Part Number | 478-12067A8R0CAT2ATR-ND - Tape & Reel (TR) 478-12067A8R0CAT2ACT-ND - Cut Tape (CT) 478-12067A8R0CAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A8R0CAT2A |
Description | CAP CER 8PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.42200 | €4.22 |
| 50 | €0.31940 | €15.97 |
| 100 | €0.27810 | €27.81 |
| 500 | €0.20602 | €103.01 |
| 1 000 | €0.17511 | €175.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.27461 | €1,098.44 |
| 8 000 | €0.26370 | €2,109.60 |
| 12 000 | €0.25824 | €3,098.88 |
| 20 000 | €0.25217 | €5,043.40 |
| 28 000 | €0.24863 | €6,961.64 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |

