1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066C226KAT2A

DigiKey Part Number
478-KGM31AR70J226KUTR-ND - Tape & Reel (TR)
478-KGM31AR70J226KUCT-ND - Cut Tape (CT)
478-KGM31AR70J226KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12066C226KAT2A
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12066C226KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.33100€3.31
50€0.25100€12.55
100€0.22650€22.65
500€0.18490€92.45
1 000€0.17208€172.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.15417€385.43
5 000€0.15033€751.65
7 500€0.14923€1,119.22
12 500€0.14461€1,807.62
17 500€0.14191€2,483.43
25 000€0.13931€3,482.75
30 000€0.13808€4,142.40
60 000€0.13573€8,143.80
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.66515