12065C224MAZ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 48 796
Unit Price: €0.30000
Datasheet

Upgrade


KEMET
In Stock: 7 692
Unit Price: €0.58000
Datasheet

Upgrade


KEMET
In Stock: 10 724
Unit Price: €0.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.16489
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.44387
Datasheet

Upgrade


KEMET
In Stock: 19 721
Unit Price: €0.95000
Datasheet

Upgrade


KEMET
In Stock: 445
Unit Price: €0.79000
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C224MAZ2A

DigiKey Part Number
478-KGF31BR71H224MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C224MAZ2A
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.08791€351.64
Manufacturers Standard Package
Unit Price without VAT:€0.08791
Unit Price with VAT:€0.11033