12063G225ZAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2 671
Unit Price: €0.31000
Datasheet

Direct


YAGEO
In Stock: 461
Unit Price: €0.22000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2 000
Unit Price: €0.19000
Datasheet
2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063G225ZAT4A

DigiKey Part Number
478-KGM31AV51E225ZLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063G225ZAT4A
Description
CAP CER 2.2UF 25V Y5V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063G225ZAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12063G225ZAT2AKYOCERA AVX2 671478-KGM31AV51E225ZUCT-ND€0.31000Parametric Equivalent
CC1206ZRY5V8BB225YAGEO461311-3464-1-ND€0.22000Direct
GMC31Y5V225Z25NTCal-Chip Electronics, Inc.2 0004713-GMC31Y5V225Z25NTCT-ND€0.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.06994€1,049.10
Manufacturers Standard Package
Unit Price without VAT:€0.06994
Unit Price with VAT:€0.08777