
12061C104K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31NR72A104KUTR-ND - Tape & Reel (TR) 478-KAF31NR72A104KUCT-ND - Cut Tape (CT) 478-KAF31NR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C104K4Z2A |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19400 | €1.94 |
| 50 | €0.14300 | €7.15 |
| 100 | €0.12730 | €12.73 |
| 500 | €0.10084 | €50.42 |
| 1 000 | €0.09269 | €92.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08598 | €171.96 |
| 4 000 | €0.08045 | €321.80 |
| 6 000 | €0.07769 | €466.14 |
| 10 000 | €0.07463 | €746.30 |
| 14 000 | €0.07283 | €1,019.62 |
| 20 000 | €0.07111 | €1,422.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

