8.2 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B8R2CT500XT

DigiKey Part Number
478-100B8R2CT500XTTR-ND - Tape & Reel (TR)
478-100B8R2CT500XTCT-ND - Cut Tape (CT)
478-100B8R2CT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B8R2CT500XT
Description
CAP CER 8.2PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B8R2CT500XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.11000€5.11
10€3.73300€37.33
50€3.18460€159.23
100€3.01500€301.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.72800€1,364.00
1 000€2.63909€2,639.09
1 500€2.59454€3,891.81
2 500€2.54514€6,362.85
Manufacturers Standard Package
Unit Price without VAT:€5.11000
Unit Price with VAT:€6.41305