100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B4R7CT500XT1K

DigiKey Part Number
1284-100B4R7CT500XT1KTR-ND - Tape & Reel (TR)
1284-100B4R7CT500XT1KCT-ND - Cut Tape (CT)
1284-100B4R7CT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B4R7CT500XT1K
Description
CAP CER 4.7PF 500V P90 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B4R7CT500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.82000€4.82
10€3.51500€35.15
50€2.99500€149.75
100€2.83420€283.42
500€2.67800€1,339.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€2.52704€2,527.04
2 000€2.45618€4,912.36
3 000€2.42066€7,261.98
Manufacturers Standard Package
Unit Price without VAT:€4.82000
Unit Price with VAT:€6.04910