
100B1R0BTN500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B1R0BTN500XT1KTR-ND - Tape & Reel (TR) 1284-100B1R0BTN500XT1KCT-ND - Cut Tape (CT) 1284-100B1R0BTN500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B1R0BTN500XT1K |
Description | CAP CER 1PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B1R0BTN500XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.84000 | €7.84 |
| 10 | €5.92100 | €59.21 |
| 50 | €5.15420 | €257.71 |
| 100 | €4.91690 | €491.69 |
| 500 | €4.89538 | €2,447.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €4.47819 | €4,478.19 |
| Unit Price without VAT: | €7.84000 |
|---|---|
| Unit Price with VAT: | €9.83920 |

