
0805ZC475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71A475MUTR-ND - Tape & Reel (TR) 478-KGM21AR71A475MUCT-ND - Cut Tape (CT) 478-KGM21AR71A475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC475MAT2A |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23400 | €2.34 |
| 50 | €0.17380 | €8.69 |
| 100 | €0.15530 | €15.53 |
| 500 | €0.12424 | €62.12 |
| 1 000 | €0.11467 | €114.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10285 | €308.55 |
| 6 000 | €0.09707 | €582.42 |
| 9 000 | €0.09418 | €847.62 |
| 15 000 | €0.09097 | €1,364.55 |
| 21 000 | €0.08909 | €1,870.89 |
| 30 000 | €0.08729 | €2,618.70 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

