
08055C333JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H333JTTR-ND - Tape & Reel (TR) 478-KGF21BR71H333JTCT-ND - Cut Tape (CT) 478-KGF21BR71H333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C333JAZ2A |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C333JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13040 | €6.52 |
| 100 | €0.11590 | €11.59 |
| 500 | €0.09136 | €45.68 |
| 1 000 | €0.08380 | €83.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07246 | €289.84 |
| 8 000 | €0.06825 | €546.00 |
| 12 000 | €0.06614 | €793.68 |
| 20 000 | €0.06380 | €1,276.00 |
| 28 000 | €0.06244 | €1,748.32 |
| 40 000 | €0.06112 | €2,444.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

