
KGM21BCG1H150GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H150GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H150GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H150GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H150GT |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H150GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21300 | €2.13 |
| 50 | €0.15760 | €7.88 |
| 100 | €0.14070 | €14.07 |
| 500 | €0.11194 | €55.97 |
| 1 000 | €0.10308 | €103.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08979 | €359.16 |
| 8 000 | €0.08485 | €678.80 |
| 12 000 | €0.08238 | €988.56 |
| 20 000 | €0.07964 | €1,592.80 |
| 28 000 | €0.07804 | €2,185.12 |
| 40 000 | €0.07649 | €3,059.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

