
12067A8R0CAT2A | |
|---|---|
DigiKey Part Number | 478-12067A8R0CAT2ATR-ND - Tape & Reel (TR) 478-12067A8R0CAT2ACT-ND - Cut Tape (CT) 478-12067A8R0CAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A8R0CAT2A |
Description | CAP CER 8PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.42800 | €4.28 |
| 50 | €0.32340 | €16.17 |
| 100 | €0.28160 | €28.16 |
| 500 | €0.20860 | €104.30 |
| 1 000 | €0.17732 | €177.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.27807 | €1,112.28 |
| 8 000 | €0.26702 | €2,136.16 |
| 12 000 | €0.26149 | €3,137.88 |
| 20 000 | €0.25535 | €5,107.00 |
| 28 000 | €0.25176 | €7,049.28 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

