
06036C475KAT2A | |
|---|---|
DigiKey Part Number | 478-06036C475KAT2ATR-ND - Tape & Reel (TR) 478-06036C475KAT2ACT-ND - Cut Tape (CT) 478-06036C475KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036C475KAT2A |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.60300 | €6.03 |
| 50 | €0.47180 | €23.59 |
| 100 | €0.43110 | €43.11 |
| 500 | €0.36238 | €181.19 |
| 1 000 | €0.34112 | €341.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.30923 | €1,236.92 |
| 8 000 | €0.29737 | €2,378.96 |
| 12 000 | €0.29143 | €3,497.16 |
| 20 000 | €0.28485 | €5,697.00 |
| 28 000 | €0.28099 | €7,867.72 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

