
06035J8R2BBTTR | |
|---|---|
DigiKey Part Number | 478-2823-2-ND - Tape & Reel (TR) 478-2823-1-ND - Cut Tape (CT) 478-2823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J8R2BBTTR |
Description | CAP THIN FILM 8.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J8R2BBTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 8.2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.67700 | €6.77 |
| 50 | €0.53280 | €26.64 |
| 100 | €0.48790 | €48.79 |
| 500 | €0.41246 | €206.23 |
| 1 000 | €0.38910 | €389.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.36025 | €1,080.75 |
| 6 000 | €0.34612 | €2,076.72 |
| 9 000 | €0.33904 | €3,051.36 |
| 15 000 | €0.33120 | €4,968.00 |
| 21 000 | €0.32661 | €6,858.81 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

