
06035J1R8ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J1R8ABSTR-ND - Tape & Reel (TR) 478-06035J1R8ABSTRCT-ND - Cut Tape (CT) 478-06035J1R8ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R8ABSTR |
Description | CAP THIN FILM 1.8PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.8 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.78200 | €7.82 |
| 50 | €0.67800 | €33.90 |
| 100 | €0.58680 | €58.68 |
| 500 | €0.44330 | €221.65 |
| 1 000 | €0.39114 | €391.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.35192 | €1,055.76 |
| 6 000 | €0.34798 | €2,087.88 |
| 9 000 | €0.34421 | €3,097.89 |
| 15 000 | €0.34294 | €5,144.10 |
| 21 000 | €0.34218 | €7,185.78 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.24245 |

