
08055A180K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H180KTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H180KTCT-ND - Cut Tape (CT) 478-KAM21BCG1H180KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A180K4T2A |
Description | CAP CER 18PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A180K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10000 | €1.00 |
| 50 | €0.07120 | €3.56 |
| 100 | €0.06240 | €6.24 |
| 500 | €0.04764 | €23.82 |
| 1 000 | €0.04309 | €43.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03629 | €145.16 |
| 8 000 | €0.03376 | €270.08 |
| 12 000 | €0.03249 | €389.88 |
| 20 000 | €0.03109 | €621.80 |
| 28 000 | €0.03027 | €847.56 |
| 40 000 | €0.02949 | €1,179.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

