
06035A6R0JAT2A | |
|---|---|
DigiKey Part Number | 478-06035A6R0JAT2ATR-ND - Tape & Reel (TR) 478-06035A6R0JAT2ACT-ND - Cut Tape (CT) 478-06035A6R0JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A6R0JAT2A |
Description | CAP CER 6PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A6R0JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17700 | €1.77 |
| 50 | €0.13040 | €6.52 |
| 100 | €0.11580 | €11.58 |
| 500 | €0.09150 | €45.75 |
| 1 000 | €0.08396 | €83.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07415 | €296.60 |
| 8 000 | €0.06988 | €559.04 |
| 12 000 | €0.06742 | €809.04 |
| 20 000 | €0.06537 | €1,307.40 |
| 28 000 | €0.06159 | €1,724.52 |
| 40 000 | €0.06140 | €2,456.00 |
| 48 000 | €0.06132 | €2,943.36 |
| 96 000 | €0.05990 | €5,750.40 |
| 100 000 | €0.05978 | €5,978.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

