1808GA221MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.52936
Datasheet
Image for 1808GA221MAT1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808GA221MAT1A

DigiKey Part Number
478-1808GA221MAT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808GA221MAT1A
Description
CAP CER SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.53954€269.77
Manufacturers Standard Package
Unit Price without VAT:€0.53954
Unit Price with VAT:€0.67712